Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> Audio/Video

Connector 0.25 Inch Phone Jack Female 3 Position 7.62MM Solder Right Angle through Hole 5 Terminal 1 Port

View RN112BPC: RN General Purpose Audio Connector Jack

RN112BPC: RN General Purpose Audio Connector Jack

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 1774930
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. RN112BPC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 90
Pricing & Availability

$3.19

# of Unit Price
1+ $3.19
10+ $2.85
100+ $2.55
  • Availability:Ship  4 Wks ARO 

 Add to cart

GENERAL PURPOSE AUDIO CONNECTOR, JACK


RIGHT ANGLE HI D JAX


Report a problem
Suggest a product
Specification Value
FamilyRN
Number of Terminals5
MountingThrough Hole
Pitch7.62mm
Product Depth32.51mm
Type1/4" Phone Jack
Product Height17.17mm
Product Length15.87mm
Termination MethodSolderable
Specification Value
Product TypeConnector Audio and Video
Contact MaterialCopper Alloy
Contact PlatingSilver
GenderF
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts3
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $2.25


Panel Mount Red Insulated Banana Jack

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.