Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> XLR (Professional Audio)

1/4 Inch Right-Angle Phone Jack

View SN37A12B: 1/4 Inch Right-Angle Phone Jack (Audio/Video)

SN37A12B: 1/4 Inch Right-Angle Phone Jack (Audio/Video)

View Larger Image
Image is representative only
Switchcraft,Inc.
Jameco Part no. 1775254
Manufacturer SWITCHCRAFT,INC.
Manufacturer no. SN37A12B
  RoHS compliant
Catalog 161 , page 49
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $1.95
100+ $1.75
  • Availability: Ship Today  

 Add to cart

1/4" Right-Angle Phone Jack

Right-angle PC mount phone jack with molded plastic housing. Only 0.375" high, this jack features a plain (non-threaded) bushing and accepts commercial standard phone plugs with 0.25" diameter finger.



Report a problem
Suggest a product
Specification Value
Product TypeGENERAL PURPOSE AUDIO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Configuration1X1 HORIZONTAL
Body/Shell StyleJACK
Specification Value
Number of Poles2
Number of Ports1
Terminal TypeSOLID LEAD
Mounting TypeBOARD
Additional FeatureLOW PROFILE, 94V-0
Manufacturer SeriesSN37


Report a problem
Suggest a product

RELATED PRODUCTS

Jack Audio Stereo 3.50Mm 3-Terminal 10.10Hx8.40Wx17.60L Mm Black with Nut

Buy Now  $1.49


Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

Buy Now  $2.25


1/4" 3-Conductor Female Stereo Audio Phone Jack

Buy Now  $2.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.