Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Delta-Sigma 48KSPS 16 Bit Serial 28 Pin SOIC W

View AD1877JR: Dual Analog to Digital Converter Delta-Sigma 48KSPS 16 Bit Serial 28 Pin SOIC Watt

AD1877JR: Dual Analog to Digital Converter Delta-Sigma 48KSPS 16 Bit Serial 28 Pin SOIC Watt


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1776791
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD1877JR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.75

# of Unit Price
162+ $16.75
810+ $15.35
1620+ $13.95
NOTE:
  • • Order in multiples of 162
  • Availability:Ship 03/21/16 

 Add to cart

Dual Analog to Digital Converter Delta-Sigma 48ksps 16-bit Serial 28-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyAD1877
Full Scale Error±2.5%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.25V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Typical Power Dissipation255mW
Maximum Power Dissipation315mW
Resolution16Bit
Sample and HoldYes
Sampling Rate48KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeAudio
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count28
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Number of ADCs2
Product Length18.1mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.