Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

SP Amp Isolated Amp Single 16.5 Volt 11 Pin SIP

View AD202KY: Isolation Amplifier 1500V Isolation-Min

AD202KY: Isolation Amplifier 1500V Isolation-Min

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1776986
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD202KY
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$84.59

# of Unit Price
1+ $84.59
10+ $77.85
100+ $73.25
  • Availability:Ship  4 Days ARO 

 Add to cart

ISOLATION AMPLIFIER, 1500 V ISOLATION-MIN, 2 kHz BAND WIDTH, ZIP10

Report a problem
Suggest a product
Specification Value
FamilyAD202
Minimum Single Supply Voltage13.5V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage16.5V
Maximum Input Bias Current0.00003uA(Typ)@15V
TypeIsolation Amplifier
Maximum Supply Current5mA(Typ)@15V
Minimum CMRR130dB(Typ)
Rail to RailNo
Minimum DC Continuous Isolation Voltage2000V(Typ)
Maximum Input Resistance2000MOhm(Typ)@15V
Maximum Operating Supply Voltage16.5V
Maximum Voltage Gain40dB(Typ)
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count11
Supplier_PackageSIP
Product Width6.3mm
Product Height15.9mm(Max)
Product Length52.8mm(Max)
Product TypeSP Amplifier
Number of Channels per Chip1
Number of Elements per Chip1
Power Supply TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.