SP Amp Isolated Amp Single 16.5 Volt 11-Pin SIP

$84.99 ea


  • Part no.: 1776986
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD202KY
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.99
10+ $78.25
100+ $73.55
Signal Processing Isolated Amp Single 16.5 Volt 10-Pin SIP


IC,AD202KY,ISOLATION AMPLIFIER
IC

Report a problem
Suggest a product
Specification Value
FamilyAD202
Minimum Single Supply Voltage13.5V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage16.5V
Maximum Input Bias Current0.00003uA(Typ)@15V
TypeIsolation Amplifier
Maximum Supply Current5mA(Typ)@15V
Minimum CMRR130dB(Typ)
Rail to RailNo
Minimum DC Continuous Isolation Voltage2000V(Typ)
Maximum Input Resistance2000MOhm(Typ)@15V
Maximum Operating Supply Voltage16.5V
Maximum Voltage Gain40dB(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count11
Supplier_PackageSIP
Product Width6.3mm
Product Height15.9mm(Max)
Product Length52.8mm(Max)
Product TypeSP Amplifier
Number of Channels per Chip1
Number of Elements per Chip1
Power Supply TypeSingle


Report a problem
Suggest a product