Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converter

Resolver to Digital 16 Bit Parallel ±4ARCMIN 40 Pin Sbcdip

View AD2S80ATD: Synchro or Resolver to Digital Converter CDIP40

AD2S80ATD: Synchro or Resolver to Digital Converter CDIP40


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777250
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD2S80ATD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$638.89

# of Unit Price
1+ $638.89
10+ $600.15
100+ $557.89
  • Availability:Ship  6 Wks ARO 

 Add to cart

SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CDIP40


IC,AD2S80ATD,*4 ARC MIN MIL TE


Report a problem
Suggest a product
Specification Value
FamilyAD2S80
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±13.2V
Input Signal TypeSingle-Ended
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
Pin_Count40
Resolution16Bit
Supplier_PackageSBCDIP
Maximum Supply Current19mA(Typ)
Product Width15.49mm(Max)
Specification Value
Digital Interface TypeParallel
Product Height2.29mm(Max)
Product Length51.31mm(Max)
Product TypeSynchro and Resolver to Digital Converter
Maximum Input Frequency20KHz
Maximum Input Voltage2.2Vrms
Typical Reference Frequency20KHz(Max)
Typical Tracking Rate16.25rps(Max)
Velocity OutputYes
Typical Voltage Reference8Vpk(Max)
Converter TypeResolver to Digital
Power Supply TypeDual
Accuracy±4arcmin


Report a problem
Suggest a product

RELATED PRODUCTS

Input/Output Subsystem 12-Pin PDIP

Buy Now  $187.55


Input/Output Subsystem 28-Pin PDIP

Buy Now  $350.65


Input/Output Subsystem 14-Pin

Buy Now  $207.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.