Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 4 Channel 12 Bit 28 Pin Sbcdip

View AD390JD: DAC Parallel Word Input Loading 4 us Settling Time

AD390JD: DAC Parallel Word Input Loading 4 us Settling Time


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777292
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD390JD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$506.59

# of Unit Price
1+ $506.59
10+ $475.89
100+ $442.39
  • Availability:Ship  6 Wks ARO 

 Add to cart

PARALLEL, WORD INPUT LOADING, 4 us SETTLING TIME, 12-BIT DAC, CDIP28

Report a problem
Suggest a product
Specification Value
FamilyAD390
Output TypeVoltage
Digital Interface TypeParallel
Number of DAC Channels4
Full Scale Error±0.1%FSR
Number of Outputs per Chip4
Power Supply TypeDual
Integral Nonlinearity Error±0.75LSB
Voltage ReferenceInternal|External
Minimum Dual Supply Voltage±13.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±16.5V
Converter TypeGeneral Purpose
Specification Value
Maximum Operating Temperature70°C
Maximum Settling Time8us
Pin_Count28
Supplier_PackageSBCDIP
Product Width15.49mm(Max)
Product Height4.2mm(Max)
Product Length37.85mm(Max)
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC
Resolution12Bit
Output PolarityBipolar


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.