Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Delta-Sigma 16 Bit 24 Pin SOIC W

View AD420ARZ-32: DAC Serial Input Loading 2500 us Settling Time

AD420ARZ-32: DAC Serial Input Loading 2500 us Settling Time


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777313
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD420ARZ-32
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$25.75

# of Unit Price
31+ $25.75
155+ $24.15
310+ $22.75
NOTE:
  • • Order in multiples of 31
  • Availability:Ship  6 Wks ARO 

 Add to cart

SERIAL INPUT LOADING, 2500 us SETTLING TIME, 16-BIT DAC, PDSO32

Report a problem
Suggest a product
Specification Value
FamilyAD420
Number of Outputs per Chip2
Power Supply TypeSingle
Minimum Single Supply Voltage12V
Typical Single Supply Voltage15V|18V|24V
Maximum Single Supply Voltage32V
Integral Nonlinearity Error±0.012%FSR
Maximum Settling Time3000us
ArchitectureDelta-Sigma
Voltage ReferenceInternal|External
Digital Interface TypeSerial (3-Wire, SPI, Microwire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count24
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDAC
Resolution16Bit
Output PolarityUnipolar
Output TypeCurrent|Voltage
Conversion Rate400SPS
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.