Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 50K Ohm Single 8 Pin SOT-23 Tape and Reel

View AD5160BRJ50-R2: AD5160 50K Digital Potentiometer (Resistors)

AD5160BRJ50-R2: AD5160 50K Digital Potentiometer (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777399
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5160BRJ50-R2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.35

# of Unit Price
250+ $2.35
1250+ $2.09
2500+ $1.89
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  6 Wks ARO 

 Add to cart

50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyAD5160
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.003mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
PackagingTape and Reel
Pin_Count8
Supplier_PackageSOT-23
Product Width1.6mm
Specification Value
Product Height1.15mm
Product Length2.9mm
Product TypeDigital Potentiometer
Resistance Value50KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.