Digital Potentiometer 256 Position 50k Ohm Single 8-Pin SOT-23 Tape and Reel

1777399

$2.35 ea


  • Part no.: 1777399
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD5160BRJ50-R2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $2.35
1250+ $2.09
2500+ $1.89
NOTE:
  • • Order in multiples of 250
Digital Potentiometer 256 Position 50K Ohm Single 8-Pin SOT-23

Report a problem
Suggest a product
Specification Value
FamilyAD5160
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.003mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
PackagingTape and Reel
Pin_Count8
Supplier_PackageSOT-23
Product Width1.6mm
Product Height1.15mm
Product Length2.9mm
Product TypeDigital Potentiometer
Resistance Value50KOhm
Memory TypeVolatile
Taper TypeLinear
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product