Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 50K Ohm Single 10 Pin Msop

View AD5161BRMZ50: 256 Position SPI/I2C Selectable Digital Potentiometer

AD5161BRMZ50: 256 Position SPI/I2C Selectable Digital Potentiometer


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777444
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5161BRMZ50
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.55
50+ $1.40
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

256-POSITION SPI/I2C SELECTABLE DIGITAL POTENTIOMETER


AD5161BRMZ50


Report a problem
Suggest a product
Specification Value
FamilyAD5161
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Maximum Supply Current0.003mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Control InterfaceSerial (2-Wire, 3-Wire, I2C, SPI)
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Specification Value
Product Height0.85mm
Product Length3mm
Product TypeDigital Potentiometer
Resistance Value50KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.