Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 100K Ohm Hex 24 Pin SOIC W

View AD5206BRZ100: AD5206 6 Channel Digital Potentiometer (Resistors)

AD5206BRZ100: AD5206 6 Channel Digital Potentiometer (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777680
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5206BRZ100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
124+ $4.75
620+ $4.35
1240+ $3.95
NOTE:
  • • Order in multiples of 124
  • Availability:Ship  4 Days ARO 

 Add to cart

6-CHANNEL DIGITAL POTENTIOMETER


AD5206BRZ100


Report a problem
Suggest a product
Specification Value
FamilyAD5206
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.7V
Maximum Supply Current0.012mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count24
Specification Value
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDigital Potentiometer
Resistance Value100KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package6
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.