Digital Potentiometer 256 Position 100k Ohm Hex 24-Pin SOIC W

1777680

$4.75 ea


  • Part no.: 1777680
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD5206BRZ100
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
124+ $4.75
620+ $4.35
1240+ $3.95
NOTE:
  • • Order in multiples of 124
Digital Potentiometer 256 Position 100k Ohm Hex 24-Pin SOIC


AD5206BRZ100


Report a problem
Suggest a product
Specification Value
FamilyAD5206
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.7V
Maximum Supply Current0.012mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDigital Potentiometer
Resistance Value100KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package6
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product