Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 10K Ohm Single 14 Pin Tssop

View AD5241BRUZ10: AD5241 10K Digital Potentiometer (Resistors)

AD5241BRUZ10: AD5241 10K Digital Potentiometer (Resistors)

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777911
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5241BRUZ10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.29

# of Unit Price
1+ $2.29
10+ $2.15
100+ $2.05
  • Availability:Ship  4 Days ARO 

 Add to cart

10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14

Report a problem
Suggest a product
Specification Value
FamilyAD5241
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.7V
Maximum Supply Current0.0001mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Control InterfaceSerial (2-Wire, I2C)
Pin_Count14
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.55


Digital Potentiometer 256 Position 100k Ohm Single 8-Pin SOIC N

Buy Now  $2.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.