Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 256 Position 10K Ohm Dual 16 Pin SOIC N

View AD5242BRZ10: AD5242 Dual 100K Digital Potentiometer (Resistors)

AD5242BRZ10: AD5242 Dual 100K Digital Potentiometer (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1777997
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5242BRZ10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $3.05
100+ $2.75
  • Availability:Ship  5 Days ARO 

 Add to cart

DUAL 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyAD5242
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.7V
Maximum Supply Current0.0001mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Control InterfaceSerial (2-Wire, I2C)
Pin_Count16
Specification Value
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeDigital Potentiometer
Resistance Value10KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.