Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Resistor-String 12 Bit 8 Pin Msop

View AD5320BRM: DAC 2.7V to 5.5V 140 Micro Amps (Analog/Linear)

AD5320BRM: DAC 2.7V to 5.5V 140 Micro Amps (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1778797
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5320BRM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.15

# of Unit Price
1+ $7.15
10+ $6.85
100+ $6.19
  • Availability:Ship  6 Wks ARO 

 Add to cart

2.7 V TO 5.5 V, 140 MICRO AMPS, RAIL-TO-RAIL OUTPUT 12-BIT DAC IN AN MSOP

Report a problem
Suggest a product
Specification Value
FamilyAD5320
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±16LSB
Maximum Settling Time10us
ArchitectureResistor-String
Voltage ReferenceExternal
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
Pin_Count8
Supplier_PackageMSOP
Converter TypeGeneral Purpose
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDAC
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate125KSPS
Full Scale Error-1.25%FSR
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.