Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Rail to Rail 10 Bit 10 Pin Msop

View AD5432YRM: 10 Bit High Bandwidth Multiplying DAC with Serial Interface

AD5432YRM: 10 Bit High Bandwidth Multiplying DAC with Serial Interface


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1779378
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD5432YRM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
50+ $6.95
250+ $6.39
500+ $5.79
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  6 Wks ARO 

 Add to cart

10-BIT HIGH BANDWIDTH MULTIPLYING DAC WITH SERIAL INTERFACE


IC,AD5432YRM,10-IOUT DAC WITH
SERIAL ITF I.

Report a problem
Suggest a product
Specification Value
FamilyAD5432
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±0.5LSB
Maximum Settling Time0.16us
ArchitectureR-2R
Voltage ReferenceExternal
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
Specification Value
MountingSurface Mount
Pin_Count10
Supplier_PackageMSOP
Converter TypeGeneral Purpose
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDAC
Resolution10Bit
Output TypeCurrent
Conversion Rate2.5MSPS
Full Scale Error±10mV
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.