Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 10 Bit Parallel 20 Pin Plcc

View AD573JPZ: ADC Mono 10 Bit Analog to Digital Converter

AD573JPZ: ADC Mono 10 Bit Analog to Digital Converter

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1780070
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD573JPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$65.69

# of Unit Price
1+ $65.69
10+ $60.45
100+ $56.85
  • Availability:Ship  7 Wks ARO 

 Add to cart

IC, MONO 10-BIT ANALOG TO DIGITAL CONVERTER


IC,AD573JPZ, MONO 10-BIT A/D C
ONV

Report a problem
Suggest a product
Specification Value
FamilyAD573
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V|±5V
Minimum Dual Supply Voltage-11.4V/4.5V
Typical Dual Supply Voltage-15V/5V
Maximum Dual Supply Voltage-16.5V/7V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation800mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceInternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count20
Supplier_PackagePLCC
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Number of ADCs1
Product Length9.04mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.