Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 10 Volt 10 mA 8 Pin SOIC N

View AD587KR: 1 Output Three Term Voltage Reference 10V PDSO8

AD587KR: 1 Output Three Term Voltage Reference 10V PDSO8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1780395
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD587KR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$8.35

# of Unit Price
294+ $8.35
1470+ $7.95
2940+ $7.25
NOTE:
  • • Order in multiples of 294
  • Availability:Ship  7 Wks ARO 

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO8


IC,AD587KR,IC MONO 10V REFERE
NCE IC

Report a problem
Suggest a product
Specification Value
FamilyAD587
Output Voltage10V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy5mV
Line Regulation100uV/V
Load Regulation100uV/mA
Maximum Input Voltage36V
Maximum Output Current10mA
Maximum Temperature Coefficient10ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.