SP Amp Instrumented Amp Single ±18 Volt 8-Pin Plastic Dip N

$6.95 ea


  • Part no.: 1780862
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD620ANZ
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $5.95
100+ $5.25
INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyAD620
TypeInstrumentation Amplifier
Number of Channels per Chip1
Number of Elements per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.125mV@±15V
Maximum Power Dissipation650mW
Minimum CMRR73dB
Rail to RailNo
Maximum Input Resistance10000MOhm(Typ)@±15V
Maximum Operating Supply Voltage±18V
Maximum Voltage Gain80dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier PackagePDIP N
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeSP Amplifier


Report a problem
Suggest a product