Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

SP Amp Instrumented Amp Single ±18 Volt 8 Pin SOIC N

View AD620BRZ: Signal Processing Instrumentation Amp Single ±18 Volt 8 Pin SOIC N

AD620BRZ: Signal Processing Instrumentation Amp Single ±18 Volt 8 Pin SOIC N

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1780897
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD620BRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 28
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.65

# of Unit Price
1+ $12.65
10+ $11.59
100+ $10.55
  • Availability: Ship  in 2 days  

 Add to cart

Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD620
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.001uA@±15V
Maximum Input Offset Voltage0.05mV@±15V
Maximum Operating Supply Voltage±18V
Maximum Power Dissipation650mW
Minimum CMRR80dB
Rail to RailNo
TypeInstrumentation Amplifier
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeSP Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.