Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

OP Amp Dual General Purpose ±18 Volt 8 Pin Pdip

View AD648KN: Dual Op-Amp 1500 uV Offset-Max 1 MHz Band Width

AD648KN: Dual Op-Amp 1500 uV Offset-Max 1 MHz Band Width


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781507
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD648KN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.49

# of Unit Price
300+ $10.49
1500+ $9.65
3000+ $8.75
NOTE:
  • • Order in multiples of 300
  • Availability:Ship  6 Wks ARO 

 Add to cart

DUAL OP-AMP, 1500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8


IC,AD648KN,LOW POWER DUAL OP A
MP IC

Report a problem
Suggest a product
Specification Value
FamilyAD648
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.00001uA@±15V
Maximum Input Offset Voltage1mV@±15V
Maximum Power Dissipation500mW
Minimum CMRR76dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density80nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.0018pA/rtHz@±15V
Typical Slew Rate1.8V/us@±15V
Typical Voltage Gain120dB
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiFET
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.