OP Amp Dual General Purpose ±18 Volt 8-Pin PDIP

1781507

$10.55 ea


  • Part no.: 1781507
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD648KN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
300+ $10.55
1500+ $9.65
3000+ $8.79
NOTE:
  • • Order in multiples of 300
OP Amp Dual General Purpose ±18 Volt 8-Pin PDIP


IC,AD648KN,LOW POWER DUAL OP A
MP IC

Report a problem
Suggest a product
Specification Value
FamilyAD648
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.00001uA@±15V
Maximum Input Offset Voltage1mV@±15V
Maximum Power Dissipation500mW
Minimum CMRR76dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density80nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.0018pA/rtHz@±15V
Typical Slew Rate1.8V/us@±15V
Typical Voltage Gain120dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiFET
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip2
Power Supply TypeDual


Report a problem
Suggest a product