Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single 20M SPS 11 Bit Parallel 44 Pin Lqfp

View AD6600AST: Single Analog to Digital Converter 20MSPS 11 Bit Parallel 44 Pin Lqfp

AD6600AST: Single Analog to Digital Converter 20MSPS 11 Bit Parallel 44 Pin Lqfp


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781646
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD6600AST
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$85.75

# of Unit Price
8+ $85.75
40+ $78.95
80+ $74.25
NOTE:
  • • Order in multiples of 8
  • Availability:Ship 03/21/16 

 Add to cart

Single Analog to Digital Converter 20Msps 11-bit Parallel 44-Pin LQFP

Report a problem
Suggest a product
Specification Value
FamilyAD6600
Full Scale Error1.5dB
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±1V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Typical Power Dissipation775mW
Maximum Power Dissipation976mW
No Missing Codes11Bit
Resolution11Bit
Sample and HoldYes
Sampling Rate20000KSPS
Signal to Noise Ratio59dB(Typ)
Single-Ended InputNo
Voltage ReferenceInternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
Supplier_PackageLQFP
Product Width10mm
Product Height1.4mm
Number of ADCs1
Product Length10mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.