Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Pipelined 40 Msps 14 Bit Parallel 52 Pin Lqfp

View AD6644AST-40: ADC 14 Bit 40 Msps Analog to Digital Converter

AD6644AST-40: ADC 14 Bit 40 Msps Analog to Digital Converter


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781751
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD6644AST-40
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$85.49

# of Unit Price
8+ $85.49
40+ $78.69
80+ $73.99
NOTE:
  • • Order in multiples of 8
  • Availability:Ship  7 Wks ARO 

 Add to cart

14 BIT 40 MSPS ANALOG TO DIGITAL CONVERTER


IC,AD6644AST-40,14 BIT 40 MSPS
ADC

Report a problem
Suggest a product
Specification Value
FamilyAD6644
Full Scale Error±10%FSR
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±1.1V
Minimum Single Supply Voltage4.85V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitecturePipelined
Integral Nonlinearity Error±0.5LSB(Typ)
Typical Power Dissipation1300mW
Maximum Power Dissipation1500mW
Resolution14Bit
Sample and HoldYes
Sampling Rate40000KSPS
Signal to Noise Ratio74.5dB(Typ)
Single-Ended InputNo
Voltage ReferenceInternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count52
Supplier_PackageLQFP
Product Width10mm
Product Height1.4mm
Number of ADCs1
Product Length10mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity-1/1.5LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.