Analog to Digital Converter Single Pipelined 40 MSPS 14-Bit Parallel 52 Pin LQFP

1781751

$85.89 ea


  • Part no.: 1781751
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD6644AST-40
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
8+ $85.89
40+ $79.09
80+ $74.35
NOTE:
  • • Order in multiples of 8
Single Analog to Digital Converter Pipelined 40Msps 14-bit Parallel 52-Pin LQFP

Report a problem
Suggest a product
Specification Value
FamilyAD6644
Full Scale Error±10%FSR
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±1.1V
Minimum Single Supply Voltage4.85V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitecturePipelined
Integral Nonlinearity Error±0.5LSB(Typ)
Typical Power Dissipation1300mW
Maximum Power Dissipation1500mW
Resolution14Bit
Sample and HoldYes
Sampling Rate40000KSPS
Signal to Noise Ratio74.5dB(Typ)
Single-Ended InputNo
Voltage ReferenceInternal
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count52
Supplier_PackageLQFP
Product Width10mm
Product Height1.4mm
Number of ADCs1
Product Length10mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity-1/1.5LSB
Digital Interface TypeParallel


Report a problem
Suggest a product