Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin SbDIP

1781945

$79.79 ea


  • Part no.: 1781945
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD674BAD
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $79.79
10+ $73.45
100+ $69.09
Single Analog to Digital Converter SAR 12-bit Parallel 28-Pin SBCDIP

Report a problem
Suggest a product
Specification Value
FamilyAD674
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation825mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count28
Supplier_PackageSBDIP
Product Width15.49mm(Max)
Product Height2.16mm(Max)
Number of ADCs1
Product Length37.85mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product