Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 12 Bit Parallel 28 Pin Sbdip

View AD674BBD: ADC Mono 12 Bit Analog to Digital Converter IC

AD674BBD: ADC Mono 12 Bit Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781961
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD674BBD
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$96.59

# of Unit Price
1+ $96.59
10+ $90.75
100+ $84.35
  • Availability:Ship  6 Wks ARO 

 Add to cart

IC MONO 12-BIT ANALOG TO DIGITAL CONVERTER IC


IC,AD674BBD,IC MONO 12-BIT AD
C IC

Report a problem
Suggest a product
Specification Value
FamilyAD674
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB
Maximum Power Dissipation825mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count28
Supplier_PackageSBDIP
Product Width15.49mm(Max)
Product Height2.16mm(Max)
Number of ADCs1
Product Length37.85mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.