Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 100K Single Pole 16 Bit Serial 28 Pin SOIC W

View AD677JRZ: 1 Ch 16 Bit Successive Approximation ADC

AD677JRZ: 1 Ch 16 Bit Successive Approximation ADC

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781988
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD677JRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$65.69

# of Unit Price
1+ $65.69
10+ $60.49
100+ $56.85
  • Availability:Ship  4 Days ARO 

 Add to cart

1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28

Report a problem
Suggest a product
Specification Value
FamilyAD677
Full Scale Error±4LSB(Typ)
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±12.6V
ArchitectureSAR
Integral Nonlinearity Error±2LSB(Typ)
Typical Power Dissipation450mW
Maximum Power Dissipation630mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Specification Value
Converter TypeAudio
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count28
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Number of ADCs1
Product Length18.1mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.