AC to DC DIN-Rail Power Supply 48 Volt 10 Amp 480 Watt

$112.95 ea


  • Part no.: 301306
  • Manufacturer: Mean Well
  • Manufacturer no.: DRP-480S-48
  • RoHS Compliant
Pricing
# of units Price
1+ $112.95
10+ $102.95

Request a Large Quantity Quote

480W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 90-132VAC / 180-264VAC @ 47-63Hz (switch-selectable), or 254-370VDC
  • Input Current @ Full load: 11.0A(115V) / 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Maximum Output Power (W)480
FamilyDRP-480S
Input Voltage (VAC)90 to 132 | 180 to 264


Report a problem
Suggest a product