Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 16 Pin Pdip

View AD7243AN: DAC LC2MOS 12 Bit Serial Dacport (D/a Converters)

AD7243AN: DAC LC2MOS 12 Bit Serial Dacport (D/a Converters)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1782930
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7243AN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.19

# of Unit Price
1+ $20.19
10+ $18.59
100+ $17.45
  • Availability:Ship  7 Wks ARO 

 Add to cart

LC2MOS 12-BIT SERIAL DACPORT


IC,AD7243AN,12-BIT SERIAL DACP
ORT IC

Report a problem
Suggest a product
Specification Value
FamilyAD7243
Output TypeVoltage
Conversion Rate300KSPS
Digital Interface TypeSerial (3-Wire)
Number of DAC Channels1
Full Scale Error±6LSB
Minimum Single Supply Voltage10.8V
Typical Single Supply Voltage12V|15V
ArchitectureR-2R
Maximum Single Supply Voltage16.5V
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Integral Nonlinearity Error±1LSB
Voltage ReferenceInternal|External
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V|±15V
Specification Value
Maximum Dual Supply Voltage±16.5V
Converter TypeGeneral Purpose
Maximum Operating Temperature85°C
Maximum Settling Time10us
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Screening LevelIndustrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC
Resolution12Bit
Output PolarityUnipolar|Bipolar


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.