Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin PDIP

1782930

$20.29 ea


  • Part no.: 1782930
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7243AN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $20.29
10+ $18.65
100+ $17.55
Digital to Analog Converter 1-Channel R-2R 12-bit 16-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyAD7243
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityUnipolar|Bipolar
Output TypeVoltage
Conversion Rate300KSPS
Digital Interface TypeSerial (3-Wire)
Number of DAC Channels1
Full Scale Error±6LSB
Minimum Single Supply Voltage10.8V
Typical Single Supply Voltage12V|15V
Maximum Single Supply Voltage16.5V
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Integral Nonlinearity Error±1LSB
Voltage ReferenceInternal|External
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
Maximum Operating Temperature85°C
Maximum Settling Time10us
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Screening LevelIndustrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC


Report a problem
Suggest a product