Analog to Digital Converter Single SAR 10-Bit Serial 16-Pin SOIC

$11.79 ea


  • Part no.: 1784046
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7417BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $11.79
10+ $10.79
100+ $9.85
Single Analog to Digital Converter SAR 10-bit Serial 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD7417
Full Scale Error±10LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation450mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeTemperature Measurement
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC
Product Width10.5mm(Max)
Product Height10.5mm(Max)
Number of ADCs1
Product Length10.5mm(Max)
Product TypeADC
Number of Analog Inputs4
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, I2C)


Report a problem
Suggest a product