Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 10 Bit Serial 8 Pin SOIC N

View AD7418ARZ: 1CH I2C Analog to Digital Converter with on-Chip Temp SE

AD7418ARZ: 1CH I2C Analog to Digital Converter with on-Chip Temp SE


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784062
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7418ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.29

# of Unit Price
1+ $6.29
10+ $5.75
100+ $5.25
  • Availability:Ship  5 Days ARO 

 Add to cart

1CH. I2C ANALOG TO DIGITAL CONVERTER WITH ON-CHIP TEMP SE


IC,AD7418ARZ,1CH. I2C ADC W/ON
-CHIP TEMP SE

Report a problem
Suggest a product
Specification Value
FamilyAD7418
Full Scale Error±10LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation450mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeTemperature Measurement
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, I2C)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.