Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±18 Volt 16 Pin SOIC W

View AD743JR-16: AD743 Op-Amp 1500 uV Offset-Max 4.5 MHz Band Width

AD743JR-16: AD743 Op-Amp 1500 uV Offset-Max 4.5 MHz Band Width


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784089
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD743JR-16
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.39

# of Unit Price
47+ $14.39
235+ $13.19
470+ $11.99
NOTE:
  • • Order in multiples of 47
  • Availability:Ship  7 Wks ARO 

 Add to cart

OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16


IC,AD743JR-16,IC OP AMP AD74
3JR IC

Report a problem
Suggest a product
Specification Value
FamilyAD743
Power Supply TypeDual
Minimum Dual Supply Voltage±4.8V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±5V
Maximum Input Offset Voltage1mV@±15V
Minimum CMRR80dB
Minimum PSRR90dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product4.5MHz
Typical Input Noise Voltage Density5.5nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.0069pA/rtHz@±15V
Typical Slew Rate2.8V/us@±15V
Specification Value
Typical Voltage Gain132.04dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiFET
Pin_Count16
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Product TypeOP Amp
Manufacturer TypeUltra Low Noise Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.