OP Amp Single General Purpose ±18 Volt 16-Pin SOIC W

1784089

$14.45 ea


  • Part no.: 1784089
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD743JR-16
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
47+ $14.45
235+ $13.25
470+ $12.05
NOTE:
  • Order in multiples of 47
OP Amp Single General Purpose ±18 Volt 16-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyAD743
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeUltra Low Noise Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±4.8V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±5V
Maximum Input Offset Voltage1mV@±15V
Minimum CMRR80dB
Minimum PSRR90dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4.5MHz
Typical Input Noise Voltage Density5.5nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.0069pA/rtHz@±15V
Typical Slew Rate2.8V/us@±15V
Typical Voltage Gain132.04dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count16
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product