Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Pdip

View AD744KN: Op-Amp 1000 uV Offset-Max 13 MHz Band Width PDIP8

AD744KN: Op-Amp 1000 uV Offset-Max 13 MHz Band Width PDIP8


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784169
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD744KN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.65

# of Unit Price
100+ $7.65
500+ $7.05
1000+ $6.39
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  6 Wks ARO 

 Add to cart

OP-AMP, 1000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDIP8


IC,AD744KN,PRECISION BIPOLAR <
NV

Report a problem
Suggest a product
Specification Value
FamilyAD744
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0001uA@±15V
Maximum Input Offset Voltage0.5mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Minimum CMRR74dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product13MHz
Typical Input Noise Voltage Density45nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate75V/us@±15V
Typical Voltage Gain112.04dB
Specification Value
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Manufacturer TypePrecision Amplifier
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.