OP Amp Single General Purpose ±18 Volt 8-Pin PDIP

1784169

$7.69 ea


  • Part no.: 1784169
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD744KN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
100+ $7.69
500+ $7.05
1000+ $6.39
NOTE:
  • • Order in multiples of 100
OP Amp Single General Purpose ±18 Volt 8-Pin PDIP N


IC,AD744KN,PRECISION BIPOLAR <
NV

Report a problem
Suggest a product
Specification Value
FamilyAD744
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0001uA@±15V
Maximum Input Offset Voltage0.5mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Minimum CMRR74dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product13MHz
Typical Input Noise Voltage Density45nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate75V/us@±15V
Typical Voltage Gain112.04dB
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Manufacturer TypePrecision Amplifier
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product