Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 1M Single Pole 12 Bit Serial 8 Pin SOIC N

View AD7475AR: 1MSPS Fast Lowi Power 12 Bit ADC

AD7475AR: 1MSPS Fast Lowi Power 12 Bit ADC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784345
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7475AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.59

# of Unit Price
98+ $12.59
490+ $11.55
980+ $10.49
NOTE:
  • • Order in multiples of 98
  • Availability:Ship  7 Wks ARO 

 Add to cart

1MSPS, FAST LOWI POWER, 12-BIT ADC


IC,AD7475AR,FAST 12-BIT LOW PO
WER SERIAL A

Report a problem
Suggest a product
Specification Value
FamilyAD7475
Full Scale Error±3LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1.5LSB
Maximum Power Dissipation10.5mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio68dB
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.9/1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.