Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 8-Pin SOIC N

1784345

$12.65 ea


  • Part no.: 1784345
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7475AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
98+ $12.65
490+ $11.59
980+ $10.55
NOTE:
  • • Order in multiples of 98
Single Analog to Digital Converter SAR 1Msps 12-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD7475
Full Scale Error±3LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1.5LSB
Maximum Power Dissipation10.5mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio68dB
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.9/1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product