Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Dual 4:1 ±17 Volt 16 Pin Pdip

View AD7502KN: 4 Channel Differential Multiplexer PDIP16

AD7502KN: 4 Channel Differential Multiplexer PDIP16


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784468
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7502KN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.49

# of Unit Price
25+ $16.49
125+ $15.09
250+ $13.75
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  6 Wks ARO 

 Add to cart

4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16


IC,AD7502KN,CMOS MULTIPLEXER I
C

Report a problem
Suggest a product
Specification Value
FamilyAD7502
Number of Channels per Chip2
Number of Inputs per Chip8
Number of Outputs per Chip2
Power Supply TypeDual
Maximum Dual Supply Voltage±17V
TypeAnalog Multiplexer
Maximum High Level Output Current35mA
Maximum On Resistance300Ohm@±15V
Maximum Power Dissipation450mW
ConfigurationDual 4:1
Maximum Supply Current0.8mA/-0.8mA@±15V
Maximum Turn-Off Time800ns(Typ)@±15V
Maximum Turn-On Time800ns(Typ)@±15V
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture4:1
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Multiplexer Single 16:1 ±17 Volt 28-Pin Plastic DIP W

Buy Now  $31.69


Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin Plastic DIP W

Buy Now  $16.85


Analog Multiplexer Single 16:1 ±20 Volt 36 Volt 28-Pin PLCC

Buy Now  $17.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.