Analog Multiplexer Dual 4:1 ±17 Volt 16-Pin PDIP

1784468

$16.55 ea


  • Part no.: 1784468
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7502KN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
25+ $16.55
125+ $15.19
250+ $13.79
NOTE:
  • • Order in multiples of 25
Analog Multiplexer Dual 4:1 16-Pin PDIP N


IC,AD7502KN,CMOS MULTIPLEXER I
C

Report a problem
Suggest a product
Specification Value
FamilyAD7502
Number of Channels per Chip2
Number of Inputs per Chip8
Number of Outputs per Chip2
Power Supply TypeDual
Maximum Dual Supply Voltage±17V
TypeAnalog Multiplexer
Maximum High Level Output Current35mA
Maximum On Resistance300Ohm@±15V
Maximum Power Dissipation450mW
ConfigurationDual 4:1
Maximum Supply Current0.8mA/-0.8mA@±15V
Maximum Turn-Off Time800ns(Typ)@±15V
Maximum Turn-On Time800ns(Typ)@±15V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture4:1
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product