Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Benchtop Power Supplies

Power Supply, Benchtop, Switch, 9-15VDC@0-15ADC, Meters, Fan

View (LOKO)SPS-250A: 225W Single Output Benchtop Power Supply

(LOKO)SPS-250A: 225W Single Output Benchtop Power Supply

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 175257
Manufacturer   JAMECO BENCHPRO
Manufacturer no. (LOKO)SPS-250A
Catalog 151 , page 123
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
5+ $144.95
  • Availability:Ship  1 Days ARO 

 Add to cart

225W SINGLE OUTPUT BENCHTOP POWER SUPPLY

15Volts @ 15Amps


Features:
  • Input Voltage: 110/220VAC @ 47-63Hz
  • 2 Analog displays
  • Protections: Short Circuit, Overload
  • Size: 6.2" x 4.0" x 5.6"
  • Weight: 3.8 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

195W Triple Output Benchtop Power Supply 30V/3A 30V/3A 5V/3A

Buy Now  $299.95


300W Dual Output Benchtop Power Supply
30V/5A 30V/5A

Buy Now  $309.95


Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

Buy Now  $349.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.