Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

1000 Amp Clamp Meters with IR Thermometers

View EX830: 1000A Clamp Meter with IR Thermometer

EX830: 1000A Clamp Meter with IR Thermometer

View Larger Image
Image is representative only
Extech Electronics
Jameco Part no. 1585881
Manufacturer EXTECH ELECTRONICS
Manufacturer no. EX830
Catalog 151 , page 119
Pricing & Availability

$209.95

# of Unit Price
1+ $209.95
5+ $189.95
  • Availability:Ship  1 Days ARO 

 Add to cart

1000A CLAMP METER WITH IR THERMOMETER

Basic Measurement Functions:
  • Number of Functions: 11
  • Display Count: 4000
  • Resolution (max DC): 100µV
  • DC Voltage Range: 0.1mV-600V
  • AC Voltages Range: 0.1mV-600V
  • DC Current Range: 100mA-1000A
  • AC Current Range: 100mA-1000A
  • Resistance Range: 0.01Ω-40MΩ
  • Capacitance Range: 0.001nF-40,000µF
  • Frequency Range: 0.001Hz-4kHz
  • Temperature Range: -50°C to 270°C
Test Functions:
  • Diode test
  • Continuity test
  • True RMS
  • 4000 count backlit display
  • Data hold and Min/Max
  • Autoranging with manual range button
  • Built-in non-contact infrared thermometer laser pointer
  • Peak hold captures inrush currents and transients
Other Features:
  • Power Supply: 9V Battery
  • 1.7" jaw opening
  • DC/AC Current, Type K thermometer, DC zero
  • Auto Power Off
  • Accessories: Test leads, 9V battery, Type K probe, case
  • Size: 8.5"H x 4.3"W x 2.0"D
Click below for video demonstration



Report a problem
Suggest a product
Specification Value
StyleCLAMP
Voltage Range (VDC)0.1m to 600
Voltage Range (VAC)0.1m to 600
DC Current Range (A)100m to 1000
AC Current Range (A)100m to 1000
Resistance Range (Ohms)0.1 to 40M
Display Count4000
Specification Value
Frequency Ranges (Hz)0.001k to 4k
Capacitance Ranges (uF)0.001n to 40,000u
True RMSYES
AutorangeYES
Temperature Range (F)-4 to 1400
Temperature Range (Deg C)-20 to 760


Report a problem
Suggest a product

RELATED PRODUCTS

Fluke 115 True RMS Multimeter

Buy Now  $189.95


Fluke 117 True RMS Digital Multimeter

Buy Now  $209.95


Fluke 179 Digital Multimeter with Built-in Thermometer

Buy Now  $319.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.