Alpec Sotonic Green Laser Pointer

$79.95 ea


  • Part no.: 223731
  • Manufacturer: ALPEC
  • Manufacturer no.: 5608
Pricing
# of units Price
1+ $79.95
5+ $71.95

Sotonic Green Laser Pointer


Uses a wavelength closely matched to the highest sensitivity of the human eye and built-in cutting-edge crystal technology. It projects a green beam so powerful, you can see it against a clear night sky.

Features:
  • Has a range of 6000 feet (Over 1 mile!)
  • Ideal for indoor and outdoor use
  • 30x brighter than Red laser pointers
  • Output wavelength: 532nm
  • Maximum output power: 5mW
  • 90-day manufacturer's warranty
  • Case color: Matte black
  • Material: Brass
  • Laser class: IIIA
  • Size: 5.6" length x 0.5" diameter
  • Weight: 7 oz.

    Includes:
  • Metal gift box
  • Pen clip
  • 2 AAA batteries

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product