Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lasers >> Pointers

Alpec Sotonic Green Laser Pointer

View 5608: Sotonic Green Laser Pointer

5608: Sotonic Green Laser Pointer

View Larger Image
Image is representative only
Alpec Team,Inc.
Jameco Part no. 223731
Manufacturer ALPEC TEAM,INC.
Manufacturer no. 5608
Catalog 151 , page 25
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
25+ $69.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Sotonic Green Laser Pointer


Uses a wavelength closely matched to the highest sensitivity of the human eye and built-in cutting-edge crystal technology. It projects a green beam so powerful, you can see it against a clear night sky.

Features:
  • Has a range of 6000 feet (Over 1 mile!)
  • Ideal for indoor and outdoor use
  • 30x brighter than Red laser pointers
  • Output wavelength: 532nm
  • Maximum output power: 5mW
  • 90-day manufacturer's warranty
  • Case color: Matte black
  • Material: Brass
  • Laser class: IIIA
  • Size: 5.6" length x 0.5" diameter
  • Weight: 7 oz.

    Includes:
  • Metal gift box
  • Pen clip
  • 2 AAA batteries

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    650nm Line Laser Diode Module

    Buy Now  $139.95


    650nm Cross Hair Laser Diode Module

    Buy Now  $149.95


    Alpec Spectra Red Laser Pointer

    Buy Now  $21.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.