Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 350K Single Pole 10 Bit Serial 8 Pin SOIC N

View AD7810YRZ: 10 Bit Serial Single Analog to Digital Converter IC

AD7810YRZ: 10 Bit Serial Single Analog to Digital Converter IC

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786981
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7810YRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.35

# of Unit Price
1+ $7.35
10+ $6.75
100+ $6.15
  • Availability:Ship  2 Days ARO 

 Add to cart

10-BIT SERIAL SINGLE ANALOG TO DIGITAL CONVERTER I.C.


IC,AD7810YRZ,10-BIT SERIAL SIN
GLE ADC I.C.

Report a problem
Suggest a product
Specification Value
FamilyAD7810
Full Scale Error±2LSB
Input Signal TypeSingle-Ended|Pseudo-Differential
Polarity of Input VoltageUnipolar
Input Voltage5.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation17.5mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate350KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, 3-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.