Analog to Digital Converter Single SAR 350k Single Pole 10-Bit Serial 8-Pin SOIC N

$7.39 ea


  • Part no.: 1786981
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7810YRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.39
10+ $6.79
100+ $6.19
Single Analog to Digital Converter SAR 350ksps 10-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD7810
Full Scale Error±2LSB
Input Signal TypeSingle-Ended|Pseudo-Differential
Polarity of Input VoltageUnipolar
Input Voltage5.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation17.5mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate350KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, 3-Wire)


Report a problem
Suggest a product