Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 350K Single Pole 10 Bit Serial 20 Pin Tssop

View AD7812YRU: 8 Ch 10 Bit Successive Approximation ADC

AD7812YRU: 8 Ch 10 Bit Successive Approximation ADC

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1787010
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7812YRU
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
75+ $9.95
375+ $9.45
750+ $8.59
NOTE:
  • • Order in multiples of 75
  • Availability:Ship  7 Wks ARO 

 Add to cart

8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20

Report a problem
Suggest a product
Specification Value
FamilyAD7812
Full Scale Error±2LSB
Input Signal TypeSingle-Ended|Pseudo-Differential|Differential
Polarity of Input VoltageUnipolar
Input Voltage2.5V/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation10.5mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate350KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length6.5mm
Product TypeADC
Number of Analog Inputs8|7|4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, 5-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.