Analog to Digital Converter Single SAR 350k Single Pole 10-Bit Serial 20-Pin TSSOP

$10.55 ea


  • Part no.: 1787010
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7812YRU
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
75+ $10.55
375+ $9.65
750+ $8.79
NOTE:
  • • Order in multiples of 75
Single Analog to Digital Converter SAR 350ksps 10-bit Serial 20-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7812
Full Scale Error±2LSB
Input Signal TypeSingle-Ended|Pseudo-Differential|Differential
Polarity of Input VoltageUnipolar
Input Voltage2.5V/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation10.5mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate350KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length6.5mm
Product TypeADC
Number of Analog Inputs8|7|4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, 5-Wire)


Report a problem
Suggest a product